Add To Favorites
Photo Not Available
CA3102E14S-12SBF80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.94000 $16.94
5 14.66400 $73.32
10 14.44400 $144.44
25 13.63760 $340.94
50 13.56420 $678.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-12SBF80-ND
Copy   ICA3102E14S-12SBF80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-12SBF80

Copy   CA3102E14S-12SBF80
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3102E14S-12S-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S12SBF80
ICA3102E14S-12SBF80

01:42:36 1/21/2019