Add To Favorites
Photo Not Available
CA3102E14S-12PB 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.38000 $16.38
5 14.18600 $70.93
10 13.97300 $139.73
25 13.19280 $329.82
50 13.12200 $656.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E14S-12PB-ND
Copy   ICA3102E14S-12PB-ND
Quantity Available Supplier Direct Ship : 165
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-12PB

Copy   CA3102E14S-12PB
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E14S-12P-B Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-12SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $40.45000
  • ICA3106E14S-12SB02-ND
  • Photo Not Available
  • CA3106E14S-12SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $43.23000
  • CA3106E14S-12SB-ND
  • Photo Not Available
  • CA3106R14S-12SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $30.82000
  • CA3106R14S-12SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E14S12PB
ICA3102E14S-12PB

02:51:46 10/23/2018