Add To Favorites
Photo Not Available
CA3102E14S-11PBF80F0 4 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number ICA3102E14S-11PBF80F0-ND
Copy   ICA3102E14S-11PBF80F0-ND
Quantity Available Supplier Direct Ship : 926
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E14S-11PBF80F0

Copy   CA3102E14S-11PBF80F0
Description CONN RCPT HSNG MALE 4POS PNL MNT
Copy   CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA3102E14S-11P-B-F80-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 14S-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E14S11PBF80F0
ICA3102E14S-11PBF80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.19000 $14.19
5 12.28800 $61.44
10 12.10400 $121.04
25 11.42800 $285.70
50 11.36640 $568.32

Submit a request for quotation on quantities greater than those displayed.

20:13:07 9/25/2018