Add To Favorites
Photo Not Available
CA3102E10SL-4SF80F0 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.04000 $16.04
5 13.88400 $69.42
10 13.67600 $136.76
25 12.91200 $322.80
50 12.84280 $642.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E10SL-4SF80F0-ND
Copy   ICA3102E10SL-4SF80F0-ND
Quantity Available Supplier Direct Ship : 3,578
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E10SL-4SF80F0

Copy   CA3102E10SL-4SF80F0
Description CONN RCPT HSNG FMALE 2POS PNL MT
Copy   CONN RCPT HSNG FMALE 2POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy   2 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $45.77000
  • ICA3106E10SL-4P-ND
  • Photo Not Available
  • CA3108ER10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $92.61000
  • ICA3108ER10SL-4P-ND
  • Photo Not Available
  • CA3106ER10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $91.97000
  • CA3106ER10SL-4P-ND
  • Photo Not Available
  • CA3108E10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $74.96000
  • ICA3108E10SL-4P-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E10SL4SF80F0
ICA3102E10SL-4SF80F0

18:01:58 12/15/2018