Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E10SL-4SB01-ND
Quantity Available Supplier Direct Ship : 1,189
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E10SL-4SB01

Description CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E10SL-4S-B-01 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E10SL-4PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $40.57000
  • ICA3108E10SL-4PB-ND
  • Photo Not Available
  • CA3106E10SL-4PBF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSNG MALE 2POS INLINE
  • Unit Price $39.42000
  • ICA3106E10SL-4PBF80F0-ND
  • Photo Not Available
  • CA3106E10SL-4PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $40.30000
  • ICA3106E10SL-4PB-ND
  • Photo Not Available
  • CA3108R10SL-4PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $34.96000
  • ICA3108R10SL-4PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E10SL4SB01
ICA3102E10SL-4SB01

10:58:55 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 $14.32
5 12.39800 $61.99
10 12.21200 $122.12
25 11.53000 $288.25
50 11.46820 $573.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback