Add To Favorites
Photo Not Available
CA3102E10SL-4SA232 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.74000 $22.74
5 19.69000 $98.45
10 19.39500 $193.95
25 18.31160 $457.79
50 18.21320 $910.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E10SL-4SA232-ND
Copy   CA3102E10SL-4SA232-ND
Quantity Available Supplier Direct Ship : 1,379
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E10SL-4SA232

Copy   CA3102E10SL-4SA232
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

10:12:00 1/18/2019