Add To Favorites
Photo Not Available
CA3102E10SL-3SBA34 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.93000 $14.93
5 12.92600 $64.63
10 12.73200 $127.32
25 12.02120 $300.53
50 11.95660 $597.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E10SL-3SBA34-ND
Copy   CA3102E10SL-3SBA34-ND
Quantity Available Supplier Direct Ship : 226
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E10SL-3SBA34

Copy   CA3102E10SL-3SBA34
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3106E10SL-3PBA34
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $42.12000
  • ICA3106E10SL-3PBA34-ND
Additional Resources
Standard Package ? 1

10:50:21 1/22/2019