Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E10SL-3SBA176-ND
Quantity Available Supplier Direct Ship : 307
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E10SL-3SBA176

Description CONN RCPT FMALE 3POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1

22:54:44 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.24000 $18.24
5 15.79000 $78.95
10 15.55300 $155.53
25 14.68480 $367.12
50 14.60580 $730.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback