Add To Favorites
Photo Not Available
CA3102E10SL-3SA206 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.69000 $24.69
5 21.59200 $107.96
10 21.03900 $210.39
25 19.82080 $495.52
50 18.49200 $924.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E10SL-3SA206-ND
Copy   CA3102E10SL-3SA206-ND
Quantity Available Supplier Direct Ship : 1,379
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E10SL-3SA206

Copy   CA3102E10SL-3SA206
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F10SL-3PA206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $72.07000
  • CA3106F10SL-3PA206-ND
  • Photo Not Available
  • CA06R10SL-3PF80A206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $70.34000
  • CA06R10SL-3PF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E10SL3SA206

02:51:39 1/22/2019