Add To Favorites
Photo Not Available
CA3102E10SL-3PF80A176A206 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.63000 $23.63
5 20.66200 $103.31
10 20.13200 $201.32
25 18.96680 $474.17
50 17.69540 $884.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E10SL-3PF80A176A206-ND
Copy   CA3102E10SL-3PF80A176A206-ND
Quantity Available Supplier Direct Ship : 1,111
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E10SL-3PF80A176A206

Copy   CA3102E10SL-3PF80A176A206
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Gold
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E10SL3PF80A176A206

01:26:02 1/24/2019