Add To Favorites
Photo Not Available
CA3101R14S-2P 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.40000 $32.40
5 28.33600 $141.68
10 27.60900 $276.09
25 26.01040 $650.26
50 24.26680 $1,213.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101R14S-2P-ND
Copy   ICA3101R14S-2P-ND
Quantity Available Supplier Direct Ship : 2,742
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101R14S-2P

Copy   CA3101R14S-2P
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R14S-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKT R/A
  • Unit Price $88.14000
  • ICA3108R14S-2SF80-ND
  • Photo Not Available
  • CA3106F14S-2S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $44.66000
  • CA3106F14S-2S-ND
  • Photo Not Available
  • CA3106E14S-2S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $40.07000
  • ICA3106E14S-2S-ND
  • Photo Not Available
  • CA3108F14S-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $92.32000
  • ICA3108F14S-2SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101R14S2P
ICA3101R14S-2P

04:23:27 12/11/2018