Add To Favorites
Photo Not Available
CA3101R12S-3S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CA3101R12S-3S-ND
Copy   CA3101R12S-3S-ND
Quantity Available Supplier Direct Ship : 648
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101R12S-3S

Copy   CA3101R12S-3S
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 12S-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E12S-3P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $41.59000
  • CA3106E12S-3P-ND
  • Photo Not Available
  • CA3108F12S-3P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $87.67000
  • CA3108F12S-3P-ND
  • Photo Not Available
  • CA3108E12S-3P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $87.05000
  • CA3108E12S-3P-ND
  • Photo Not Available
  • CA3108R12S-3P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $83.66000
  • CA3108R12S-3P-ND
Additional Resources
Standard Package ? 1
Other Names CA3101R12S3S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.26000 $33.26
5 29.08000 $145.40
10 28.33500 $283.35
25 26.69440 $667.36
50 24.90480 $1,245.24

Submit a request for quotation on quantities greater than those displayed.

12:33:36 9/24/2018