Add To Favorites
Photo Not Available
CA3101F22-22SB 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.43000 $91.43
5 85.74200 $428.71
10 73.89900 $738.99
25 69.63520 $1,740.88
50 65.84560 $3,292.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101F22-22SB-ND
Copy   ICA3101F22-22SB-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101F22-22SB

Copy   CA3101F22-22SB
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA3101F22-22S-B Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F22-22PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $77.20000
  • ICA3106F22-22PB-ND
  • Photo Not Available
  • CA3108E22-22PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $93.14000
  • CA3108E22-22PB-ND
  • Photo Not Available
  • CA3106E22-22PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $84.15000
  • ICA3106E22-22PB-ND
  • Photo Not Available
  • CA3106E22-22PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $98.24000
  • ICA3106E22-22PB01-ND
Additional Resources
Standard Package ? 1
Other Names CA3101F2222SB
ICA3101F22-22SB

11:09:14 10/15/2018