Add To Favorites
Photo Not Available
CA3101ER22-23S 8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.31000 $93.31
5 85.04400 $425.22
10 75.32500 $753.25
25 70.95160 $1,773.79
50 67.06380 $3,353.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101ER22-23S-ND
Copy   ICA3101ER22-23S-ND
Quantity Available Supplier Direct Ship : 88
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101ER22-23S

Copy   CA3101ER22-23S
Description CONN RCPT FMALE 8POS SOLDER CUP
Copy   CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E22-23PF80
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/PINS
  • Unit Price $104.70000
  • CA3108E22-23PF80-ND
  • Photo Not Available
  • CA3108F22-23P
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/PINS
  • Unit Price $103.34000
  • CA3108F22-23P-ND
  • Photo Not Available
  • CA3108ER22-23P
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/PINS
  • Unit Price $95.70000
  • ICA3108ER22-23P-ND
  • Photo Not Available
  • CA3108E22-23P
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/PINS
  • Unit Price $102.97000
  • CA3108E22-23P-ND
Additional Resources
Standard Package ? 1
Other Names CA3101ER2223S
ICA3101ER22-23S

14:54:18 10/21/2018