Add To Favorites
Photo Not Available
CA3101ER22-20S 9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.29000 $91.29
5 85.61400 $428.07
10 73.78800 $737.88
25 69.53120 $1,738.28
50 65.74700 $3,287.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101ER22-20S-ND
Copy   ICA3101ER22-20S-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101ER22-20S

Copy   CA3101ER22-20S
Description CONN RCPT FMALE 9POS SOLDER CUP
Copy   CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 22-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F22-20PF183
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $106.64000
  • CA3108F22-20PF183-ND
  • Photo Not Available
  • CA3108E22-20PF80
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $106.28000
  • CA3108E22-20PF80-ND
  • Photo Not Available
  • CA3108R22-20PF80
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $100.10000
  • CA3108R22-20PF80-ND
  • Photo Not Available
  • CA3108F22-20PF80
  • ITT Cannon, LLC
  • CONN PLUG 9POS RT ANG W/PINS
  • Unit Price $100.20000
  • CA3108F22-20PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101ER2220S
ICA3101ER22-20S

19:36:09 10/20/2018