Add To Favorites
Photo Not Available
CA3101E32-7PBF80 35 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.59000 $119.59
5 113.82400 $569.12
10 105.17800 $1,051.78
25 102.29680 $2,557.42
50 96.53360 $4,826.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101E32-7PBF80-ND
Copy   ICA3101E32-7PBF80-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E32-7PBF80

Copy   CA3101E32-7PBF80
Description CONN RCPT 35POS INLINE W/PINS
Copy   CONN RCPT 35POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   35 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3101E32-7PBF80 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E32-7SBF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 35POS INLINE
  • Unit Price $113.24000
  • ICA3106E32-7SBF80F0-ND
  • Photo Not Available
  • CA06EW32-7SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 35POS CRIMP
  • Unit Price $164.35000
  • ICA06EW32-7SBF80-ND
  • Photo Not Available
  • CA3108E32-7SB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 35POS CRIMP
  • Unit Price $152.19000
  • ICA3108E32-7SB01-ND
  • Photo Not Available
  • CA3108E32-7SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 35POS CRIMP
  • Unit Price $152.19000
  • ICA3108E32-7SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E327PBF80
ICA3101E32-7PBF80

02:23:46 1/23/2019