Add To Favorites
Photo Not Available
CA3101E28-21SBA176 37 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.06000 $119.06
5 112.86200 $564.31
10 102.53900 $1,025.39
25 98.40960 $2,460.24
50 92.90440 $4,645.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101E28-21SBA176-ND
Copy   ICA3101E28-21SBA176-ND
Quantity Available Supplier Direct Ship : 113
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E28-21SBA176

Copy   CA3101E28-21SBA176
Description CONN RCPT 37POS INLINE W/SKTS
Copy   CONN RCPT 37POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   37 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets CA3101E28-21SBA176 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E28-21PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS GOLD CRIMP
  • Unit Price $105.95000
  • ICA3106E28-21PBF80A176-ND
  • Photo Not Available
  • CA3106E28-21PBF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 37POS INLINE
  • Unit Price $75.89000
  • ICA3106E28-21PBF80F0-ND
  • Photo Not Available
  • CA3108F28-21PBF80A152
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS GOLD CRIMP
  • Unit Price $120.66000
  • ICA3108F28-21PBF80A152-ND
  • Photo Not Available
  • CA06PG28-21PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/PINS
  • Unit Price $116.99000
  • ICA06PG28-21PBF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E2821SBA176
ICA3101E28-21SBA176

09:31:18 1/22/2019