Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3101E28-12S-ND
Quantity Available Supplier Direct Ship : 90
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3101E28-12S

Description CONN RCPT FMALE 26POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F28-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 26POS RT ANG W/PINS
  • Unit Price $120.49000
  • ICA3108F28-12PF80-ND
  • Photo Not Available
  • CA3108E28-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 26POS RT ANG W/PINS
  • Unit Price $119.35000
  • ICA3108E28-12PF80-ND
  • Photo Not Available
  • CA3108R28-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 26POS RT ANG W/PINS
  • Unit Price $113.09000
  • ICA3108R28-12PF80-ND
  • Photo Not Available
  • CA3106F28-12PDNF80
  • ITT Cannon, LLC
  • CONN PLUG 26POS INLINE W/PINS
  • Unit Price $98.19000
  • ICA3106F28-12PDNF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E2812S

16:06:13 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.89000 $94.89
5 86.48600 $432.43
10 76.60300 $766.03
25 72.15480 $1,803.87
50 68.20100 $3,410.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback