Add To Favorites
Photo Not Available
CA3101E28-11PB02F0 22 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.13000 $119.13
5 112.93000 $564.65
10 102.60100 $1,026.01
25 98.47000 $2,461.75
50 92.96100 $4,648.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E28-11PB02F0-ND
Copy   CA3101E28-11PB02F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E28-11PB02F0

Copy   CA3101E28-11PB02F0
Description CONN RCPT HSNG MALE 22POS INLINE
Copy   CONN RCPT HSNG MALE 22POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter

Copy   22 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (4), 16 (18)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

23:51:04 10/19/2018