Add To Favorites
Photo Not Available
CA3101E24-10SWB 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.87000 $96.87
5 91.54800 $457.74
10 81.43400 $814.34
25 77.17640 $1,929.41
50 72.91820 $3,645.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E24-10SWB-ND
Copy   CA3101E24-10SWB-ND
Quantity Available Supplier Direct Ship : 159
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E24-10SWB

Copy   CA3101E24-10SWB
Description CONN RCPT 7POS INLINE W/SKTS
Copy   CONN RCPT 7POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA08EW24-10PWBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $132.86000
  • ICA08EW24-10PWBF80-ND
  • Photo Not Available
  • CA3106E24-10PWB01
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $106.08000
  • CA3106E24-10PWB01-ND
  • Photo Not Available
  • CA3106E24-10PWBF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $106.08000
  • CA3106E24-10PWBF80-ND
  • Photo Not Available
  • CA3106E24-10PWB
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $91.13000
  • CA3106E24-10PWB-ND
Additional Resources
Standard Package ? 1

21:16:06 10/19/2018