Add To Favorites
Photo Not Available
CA3101E22-2SB15 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.31000 $130.31
5 124.03400 $620.17
10 114.61400 $1,146.14
25 111.47440 $2,786.86
50 105.19400 $5,259.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101E22-2SB15-ND
Copy   ICA3101E22-2SB15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E22-2SB15

Copy   CA3101E22-2SB15
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3101E22-2SB15 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F22-2PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $103.30000
  • ICA3108F22-2PB15-ND
  • Photo Not Available
  • CA3106E22-2PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $119.76000
  • ICA3106E22-2PB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E222SB15
ICA3101E22-2SB15

22:38:16 10/22/2018