Add To Favorites
Photo Not Available
CA3101E22-19PBF80F0 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.53000 $87.53
5 82.08800 $410.44
10 70.74900 $707.49
25 66.66760 $1,666.69
50 63.03920 $3,151.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101E22-19PBF80F0-ND
Copy   ICA3101E22-19PBF80F0-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E22-19PBF80F0

Copy   CA3101E22-19PBF80F0
Description CONN RCPT HSG MALE 14POS INLINE
Copy   CONN RCPT HSG MALE 14POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp

Copy   14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Documents & Media
Datasheets CA3101E22-19PBF80F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F22-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $97.21000
  • ICA3108F22-19SBF80-ND
  • Photo Not Available
  • CA3106E22-19SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS GOLD CRIMP
  • Unit Price $102.05000
  • ICA3106E22-19SBF80A176-ND
  • Photo Not Available
  • CA3106E22-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $94.61000
  • ICA3106E22-19SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E2219PBF80F0
ICA3101E22-19PBF80F0

09:39:06 10/23/2018