Add To Favorites
Photo Not Available
CA3101E20-8SB15 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.90000 $112.90
5 107.03200 $535.16
10 97.24200 $972.42
25 93.32600 $2,333.15
50 88.10500 $4,405.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E20-8SB15-ND
Copy   CA3101E20-8SB15-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E20-8SB15

Copy   CA3101E20-8SB15
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-8PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER SLDR
  • Unit Price $89.52000
  • ICA3106E20-8PB13-ND
  • Photo Not Available
  • CA06EW20-8PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $99.48000
  • ICA06EW20-8PB14-ND
  • Photo Not Available
  • CA3106E20-8PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $96.18000
  • ICA3106E20-8PB14-ND
  • Photo Not Available
  • CA3106E20-8PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $96.18000
  • ICA3106E20-8PB15-ND
Additional Resources
Standard Package ? 1

12:11:21 10/21/2018