Add To Favorites
Photo Not Available
CA3101E20-29SB15 17 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.63000 $109.63
5 107.74000 $538.70
10 95.76900 $957.69
25 90.72880 $2,268.22
50 85.68820 $4,284.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E20-29SB15-ND
Copy   CA3101E20-29SB15-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E20-29SB15

Copy   CA3101E20-29SB15
Description CONN RCPT FMALE 17POS CRIMP
Copy   CONN RCPT FMALE 17POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   17 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-29PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 17POS SILVR CRIMP
  • Unit Price $88.09000
  • ICA3106E20-29PB15-ND
  • Photo Not Available
  • CA06EW20-29PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 17POS SILVR CRIMP
  • Unit Price $91.45000
  • ICA06EW20-29PB15-ND
  • Photo Not Available
  • CA3106E20-29PBF123-15
  • ITT Cannon, LLC
  • CONN PLUG MALE 17POS SILVR CRIMP
  • Unit Price $94.19000
  • ICA3106E20-29PBF123-15-ND
  • Photo Not Available
  • CA3106E20-29PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 17POS SILVR CRIMP
  • Unit Price $88.09000
  • ICA3106E20-29PB14-ND
Additional Resources
Standard Package ? 1

07:49:41 10/22/2018