Add To Favorites
Photo Not Available
CA3101E20-23SF80DZ 2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.32000 $120.32
5 114.52200 $572.61
10 105.82400 $1,058.24
25 102.92440 $2,573.11
50 97.12580 $4,856.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E20-23SF80DZ-ND
Copy   CA3101E20-23SF80DZ-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E20-23SF80DZ

Copy   CA3101E20-23SF80DZ
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy   CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Shrink Boot Adapter
Shielding Shielded
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3101E2023SF80DZ

03:47:27 12/12/2018