Add To Favorites
Photo Not Available
CA3101E20-22S 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.35000 $88.35
5 82.85200 $414.26
10 71.40900 $714.09
25 67.28920 $1,682.23
50 63.62720 $3,181.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3101E20-22S-ND
Copy   ICA3101E20-22S-ND
Quantity Available Supplier Direct Ship : 55
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E20-22S

Copy   CA3101E20-22S
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-22PF178
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/PINS
  • Unit Price $100.33000
  • ICA3108E20-22PF178-ND
  • Photo Not Available
  • CA3106F20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $80.64000
  • ICA3106F20-22PF80-ND
  • Photo Not Available
  • CA3106E20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $79.79000
  • ICA3106E20-22PF80-ND
  • Photo Not Available
  • CA3106R20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $80.09000
  • ICA3106R20-22PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E2022S
ICA3101E20-22S

09:15:15 12/16/2018