Add To Favorites
Photo Not Available
CA3101E18-10SB15 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.41000 $108.41
5 106.53600 $532.68
10 94.69900 $946.99
25 89.71480 $2,242.87
50 84.73080 $4,236.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E18-10SB15-ND
Copy   CA3101E18-10SB15-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E18-10SB15

Copy   CA3101E18-10SB15
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-10PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $87.56000
  • CA3106E18-10PB14-ND
  • Photo Not Available
  • CA3108E18-10PB13
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $77.87000
  • CA3108E18-10PB13-ND
  • Photo Not Available
  • CA3106E18-10PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER SLDR
  • Unit Price $85.94000
  • CA3106E18-10PB13-ND
  • Photo Not Available
  • CA3106E18-10PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $87.56000
  • CA3106E18-10PB15-ND
Additional Resources
Standard Package ? 1

05:27:02 12/10/2018