Add To Favorites
Photo Not Available
CA3101E16S-1SA95 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.90000 $95.90
5 87.40600 $437.03
10 77.41600 $774.16
25 72.92120 $1,823.03
50 68.92540 $3,446.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3101E16S-1SA95-ND
Copy   CA3101E16S-1SA95-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3101E16S-1SA95

Copy   CA3101E16S-1SA95
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy   CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/PINS
  • Unit Price $101.48000
  • CA3108R16S-1PA95-ND
  • Photo Not Available
  • CA3106F16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $91.45000
  • CA3106F16S-1PA95-ND
  • Photo Not Available
  • CA3106E16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $91.11000
  • CA3106E16S-1PA95-ND
  • Photo Not Available
  • CA06R16S-1PK10F187
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $49.06000
  • CA06R16S-1PK10F187-ND
Additional Resources
Standard Package ? 1
Other Names CA3101E16S1SA95

07:54:22 10/21/2018