Add To Favorites
Photo Not Available
CA3100R28-22P 6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.28000 $93.28
5 85.02200 $425.11
10 75.30500 $753.05
25 70.93280 $1,773.32
50 67.04600 $3,352.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100R28-22P-ND
Copy   ICA3100R28-22P-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R28-22P

Copy   CA3100R28-22P
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 28-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E28-22SF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $97.89000
  • CA3106E28-22SF80-ND
  • Photo Not Available
  • CA3108E28-22SF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $131.36000
  • ICA3108E28-22SF80-ND
  • Photo Not Available
  • CA3108R28-22S
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $176.46000
  • ICA3108R28-22S-ND
  • Photo Not Available
  • CA3106ER28-22S
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $172.70000
  • ICA3106ER28-22S-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R2822P
ICA3100R28-22P

20:09:12 12/12/2018