Add To Favorites
Photo Not Available
CA3100R24-10SZF80 7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.28000 $98.28
5 92.87600 $464.38
10 82.61700 $826.17
25 78.29720 $1,957.43
50 73.97720 $3,698.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100R24-10SZF80-ND
Copy   CA3100R24-10SZF80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R24-10SZF80

Copy   CA3100R24-10SZF80
Description CONN RCPT FMALE 7POS SILVR CRIMP
Copy   CONN RCPT FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F24-10PZF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $98.78000
  • CA3106F24-10PZF80-ND
  • Photo Not Available
  • CA06R24-10PZF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $98.78000
  • CA06R24-10PZF80-ND
  • Photo Not Available
  • CA3106E24-10PZF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $97.91000
  • CA3106E24-10PZF80-ND
  • Photo Not Available
  • CA3106R24-10PZF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $97.39000
  • ICA3106R24-10PZF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R2410SZF80

17:03:29 12/16/2018