Add To Favorites
Photo Not Available
CA3100R22-2PWF80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.91000 $89.91
5 84.31800 $421.59
10 72.67300 $726.73
25 68.47960 $1,711.99
50 64.75300 $3,237.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100R22-2PWF80-ND
Copy   ICA3100R22-2PWF80-ND
Quantity Available Supplier Direct Ship : 84
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R22-2PWF80

Copy   CA3100R22-2PWF80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06R22-2SW
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $83.27000
  • CA06R22-2SW-ND
  • Photo Not Available
  • CA3106E22-2SW
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $83.25000
  • CA3106E22-2SW-ND
  • Photo Not Available
  • CA3106F22-2SWF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $80.66000
  • CA3106F22-2SWF80-ND
  • Photo Not Available
  • CA06R22-2SWF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $80.66000
  • CA06R22-2SWF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R222PWF80
ICA3100R22-2PWF80

16:27:55 10/17/2018