Add To Favorites
Photo Not Available
CA3100R22-23SBF80-05 8 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.87000 $91.87
5 86.15600 $430.78
10 74.25600 $742.56
25 69.97200 $1,749.30
50 66.16400 $3,308.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100R22-23SBF80-05-ND
Copy   ICA3100R22-23SBF80-05-ND
Quantity Available Supplier Direct Ship : 83
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R22-23SBF80-05

Copy   CA3100R22-23SBF80-05
Description CONN RCPT FMALE 8POS SILVR CRIMP
Copy   CONN RCPT FMALE 8POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3100R22-23SBF80-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E22-23PB02
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/PINS
  • Unit Price $90.76000
  • ICA3106E22-23PB02-ND
  • Photo Not Available
  • CA3108F22-23PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $118.52000
  • ICA3108F22-23PBF80-ND
  • Photo Not Available
  • CA06PG22-23PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $99.30000
  • ICA06PG22-23PBF80-ND
  • Photo Not Available
  • CA06EW22-23PB02
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/PINS
  • Unit Price $101.66000
  • ICA06EW22-23PB02-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R2223SBF8005
ICA3100R22-23SBF80-05

14:07:29 10/23/2018