Add To Favorites
Photo Not Available
CA3100R16-10SXBF80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
5 85.17000 $425.85
10 75.43500 $754.35
25 71.05520 $1,776.38
50 67.16180 $3,358.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100R16-10SXBF80-ND
Copy   CA3100R16-10SXBF80-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R16-10SXBF80

Copy   CA3100R16-10SXBF80
Description CONN RCPT 3POS WALL MNT W/SKTS
Copy   CONN RCPT 3POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16-10PXBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $79.90000
  • CA3108E16-10PXBF80-ND
  • Photo Not Available
  • CA3106E16-10PXBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $72.02000
  • CA3106E16-10PXBF80-ND
  • Photo Not Available
  • CA3106E16-10PXB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $72.02000
  • CA3106E16-10PXB01-ND
  • Photo Not Available
  • CA3106E16-10PXB
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $68.00000
  • CA3106E16-10PXB-ND
Additional Resources
Standard Package ? 1

22:24:24 12/12/2018