Add To Favorites
Photo Not Available
CA3100R16-10SK10 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.87000 $89.87
5 84.28600 $421.43
10 72.64500 $726.45
25 68.45360 $1,711.34
50 64.72820 $3,236.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100R16-10SK10-ND
Copy   ICA3100R16-10SK10-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R16-10SK10

Copy   CA3100R16-10SK10
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R16-10PK10
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/PINS
  • Unit Price $99.47000
  • ICA3108R16-10PK10-ND
  • Photo Not Available
  • CA3106R16-10PK10
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $91.60000
  • ICA3106R16-10PK10-ND
  • Photo Not Available
  • CA3106F16-10PF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $79.65000
  • CA3106F16-10PF80A95-ND
  • Photo Not Available
  • CA3108E16-10PF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 3POS INLINE RA
  • Unit Price $81.43000
  • ICA3108E16-10PF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R1610SK10
ICA3100R16-10SK10

04:32:31 10/18/2018