Add To Favorites
Photo Not Available
CA3100R16-10PK10 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.56000 $93.56
5 85.27200 $426.36
10 75.52700 $755.27
25 71.14160 $1,778.54
50 67.24320 $3,362.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100R16-10PK10-ND
Copy   ICA3100R16-10PK10-ND
Quantity Available Supplier Direct Ship : 84
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R16-10PK10

Copy   CA3100R16-10PK10
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16-10SF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 3PS INLINE RA
  • Unit Price $82.01000
  • ICA3108E16-10SF80F0-ND
  • Photo Not Available
  • CA3108R16-10SA95
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $106.48000
  • ICA3108R16-10SA95-ND
  • Photo Not Available
  • CA3108R16-10SK10
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $100.79000
  • ICA3108R16-10SK10-ND
  • Photo Not Available
  • CA3106F16-10SF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $80.25000
  • CA3106F16-10SF80A95-ND
Additional Resources
Standard Package ? 1
Other Names CA3100R1610PK10
ICA3100R16-10PK10

22:53:25 12/9/2018