Add To Favorites
Photo Not Available
CA3100R16-10PB 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.89000 $91.89
5 86.18000 $430.90
10 74.27600 $742.76
25 69.99120 $1,749.78
50 66.18200 $3,309.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100R16-10PB-ND
Copy   CA3100R16-10PB-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100R16-10PB

Copy   CA3100R16-10PB
Description CONN RCPT 3POS WALL MNT W/PINS
Copy   CONN RCPT 3POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-10SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $71.48000
  • CA3106E16-10SB-ND
  • Photo Not Available
  • CA3106E16-10SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $78.13000
  • CA3106E16-10SB02-ND
  • Photo Not Available
  • CA3106E16-10SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $74.31000
  • CA3106E16-10SBF80-ND
  • Photo Not Available
  • CA3108E16-10SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $85.35000
  • CA3108E16-10SBF80-ND
Additional Resources
Standard Package ? 1

08:11:51 12/18/2018