USD
Favorite

Photo Not Available
CA3100R10SL-3PBF80A176 3 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 29 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.39000 $41.39
5 36.33200 $181.66
10 35.39600 $353.96
25 33.14840 $828.71
50 30.90120 $1,545.06

Submit a request for quotation on quantities greater than those displayed.

CA3100R10SL-3PBF80A176

Datasheet
Digi-Key Part Number ICA3100R10SL-3PBF80A176-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3100R10SL-3PBF80A176
Copy  
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets CA3100R10SL-3PBF80A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3108F10SL-3SBF80A176F0

CONN PLG HSG FMALE 3PS INLINE RA

ITT Cannon, LLC

$36.34000 Details

CA3108E10SL-3SBF80A176

CONN PLUG FMALE 3POS GOLD CRIMP

ITT Cannon, LLC

$46.42000 Details

CA3106E10SL-3SB02F0

CONN PLUG HSG FMALE 3POS INLINE

ITT Cannon, LLC

$33.06000 Details

CA3106E10SL-3SBF80A176F0

CONN PLUG HSG FMALE 3POS INLINE

ITT Cannon, LLC

$41.71000 Details

CA3106E10SL-3SBF80F0

CONN PLUG HSG FMALE 3POS INLINE

ITT Cannon, LLC

$41.71000 Details

CA3106E10SL-3SB02A176

CONN PLUG FMALE 3POS GOLD CRIMP

ITT Cannon, LLC

$37.50000 Details
Additional Resources
Standard Package 1
Other Names CA3100R10SL3PBF80A176
ICA3100R10SL-3PBF80A176