Add To Favorites
Photo Not Available
CA3100F24A24PF80 12 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.65000 $101.65
5 99.89400 $499.47
10 88.79400 $887.94
25 84.12040 $2,103.01
50 79.44720 $3,972.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100F24A24PF80-ND
Copy   CA3100F24A24PF80-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F24A24PF80

Copy   CA3100F24A24PF80
Description CONN RCPT MALE 12POS SILVR CRIMP
Copy   CONN RCPT MALE 12POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   12 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert 24-A24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E24A24SF80
  • ITT Cannon, LLC
  • CONN PLUG 12POS RT ANG W/SKTS
  • Unit Price $130.74000
  • CA3108E24A24SF80-ND
  • Photo Not Available
  • CA3108F24-A24S
  • ITT Cannon, LLC
  • CONN PLUG 12POS RT ANG W/SKTS
  • Unit Price $121.46000
  • CA3108F24-A24S-ND
  • Photo Not Available
  • CA3108R24-A24S
  • ITT Cannon, LLC
  • CONN PLUG 12POS RT ANG W/SKTS
  • Unit Price $119.35000
  • CA3108R24-A24S-ND
  • Photo Not Available
  • CA3106E24A24S02F80
  • ITT Cannon, LLC
  • CONN PLUG 12POS INLINE W/SKTS
  • Unit Price $113.37000
  • ICA3106E24A24S02F80-ND
Additional Resources
Standard Package ? 1

05:29:10 1/19/2019