Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3100F24-2PF80-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA3100F24-2PF80

Description CONN RCPT 7POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 24-2
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E24-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $120.58000
  • CA3108E24-2SF80-ND
  • Photo Not Available
  • CA3108R24-2S
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $105.89000
  • CA3108R24-2S-ND
  • Photo Not Available
  • CA3106F24-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $94.41000
  • CA3106F24-2SF80-ND
  • Photo Not Available
  • CA06R24-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $94.41000
  • CA06R24-2SF80-ND
Additional Resources
Standard Package ? 1

00:23:06 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.59000 $118.59
5 112.42000 $562.10
10 102.13800 $1,021.38
25 98.02520 $2,450.63
50 92.54120 $4,627.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback