Add To Favorites
Photo Not Available
CA3100F24-22SYF80 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.35000 $92.35
5 84.17400 $420.87
10 74.55300 $745.53
25 70.22440 $1,755.61
50 66.37660 $3,318.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100F24-22SYF80-ND
Copy   CA3100F24-22SYF80-ND
Quantity Available Supplier Direct Ship : 325
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F24-22SYF80

Copy   CA3100F24-22SYF80
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 24-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F24-22PYF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $100.76000
  • CA3106F24-22PYF80-ND
  • Photo Not Available
  • CA06R24-22PYF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $100.76000
  • CA06R24-22PYF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3100F2422SYF80

11:38:33 1/16/2019