Add To Favorites
Photo Not Available
CA3100F22-12SBF80-05 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.18000 $87.18
5 81.75800 $408.79
10 70.46500 $704.65
25 66.40000 $1,660.00
50 62.78640 $3,139.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100F22-12SBF80-05-ND
Copy   ICA3100F22-12SBF80-05-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F22-12SBF80-05

Copy   CA3100F22-12SBF80-05
Description CONN RCPT 5POS WALL MNT W/SKTS
Copy   CONN RCPT 5POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E22-12PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $104.28000
  • CA3108E22-12PBF80-ND
  • Photo Not Available
  • CA3106E22-12PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $93.66000
  • ICA3106E22-12PB01-ND
  • Photo Not Available
  • CA3106E22-12PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $93.66000
  • ICA3106E22-12PBF80-ND
  • Photo Not Available
  • CA3106E22-12PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $86.85000
  • ICA3106E22-12PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3100F2212SBF8005
ICA3100F22-12SBF80-05

09:14:02 10/23/2018