Add To Favorites
Photo Not Available
CA3100F20-8PF80 6 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.23000 $88.23
5 82.74400 $413.72
10 71.31500 $713.15
25 67.20120 $1,680.03
50 63.54380 $3,177.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100F20-8PF80-ND
Copy   CA3100F20-8PF80-ND
Quantity Available Supplier Direct Ship : 104
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F20-8PF80

Copy   CA3100F20-8PF80
Description CONN RCPT MALE 6POS SILVER CRIMP
Copy   CONN RCPT MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F20-8S
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $132.17000
  • CA3108F20-8S-ND
  • Photo Not Available
  • CA3108R20-8S
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $130.36000
  • ICA3108R20-8S-ND
  • Photo Not Available
  • CA3106ER20-8S
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $114.75000
  • ICA3106ER20-8S-ND
  • Photo Not Available
  • CA3106F20-8S
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $113.01000
  • ICA3106F20-8S-ND
Additional Resources
Standard Package ? 1

05:41:05 12/10/2018