Add To Favorites
Photo Not Available
CA3100F20-22SF80 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.74000 $92.74
5 84.53200 $422.66
10 74.87100 $748.71
25 70.52400 $1,763.10
50 66.65960 $3,332.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100F20-22SF80-ND
Copy   CA3100F20-22SF80-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F20-22SF80

Copy   CA3100F20-22SF80
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $80.64000
  • ICA3106F20-22PF80-ND
  • Photo Not Available
  • CA3106E20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $79.79000
  • ICA3106E20-22PF80-ND
  • Photo Not Available
  • CA3106R20-22PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $80.09000
  • ICA3106R20-22PF80-ND
Additional Resources
Standard Package ? 1

05:22:30 10/23/2018