Add To Favorites
Photo Not Available
CA3100F18-7SB 1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.41000 $94.41
5 86.05400 $430.27
10 76.22000 $762.20
25 71.79400 $1,794.85
50 67.86020 $3,393.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100F18-7SB-ND
Copy   ICA3100F18-7SB-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F18-7SB

Copy   CA3100F18-7SB
Description CONN RCPT FMALE 1POS SOLDER CUP
Copy   CONN RCPT FMALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA3100F18-7SB Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-7PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SOLDER CUP
  • Unit Price $98.00000
  • ICA3106E18-7PB-ND
  • Photo Not Available
  • CA3106E18-7PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $105.98000
  • ICA3106E18-7PBF80-ND
  • Photo Not Available
  • CA3106F18-7PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SOLDER CUP
  • Unit Price $89.95000
  • ICA3106F18-7PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3100F187SB
ICA3100F18-7SB

13:55:23 12/10/2018