USD
Favorite

Photo Not Available
CA3100F16S-1S 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 80 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.67000 $42.67
5 37.45400 $187.27
10 36.48800 $364.88
25 34.17160 $854.29
50 31.85500 $1,592.75

Submit a request for quotation on quantities greater than those displayed.

CA3100F16S-1S

Datasheet
Digi-Key Part Number CA3100F16S-1S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3100F16S-1S
Copy  
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3106R16S-1PF80

CONN PLUG 7POS INLINE W/PINS

ITT Cannon, LLC

$39.33000 Details

CA3106E16S-1P

CONN PLUG 7POS INLINE W/PINS

ITT Cannon, LLC

$50.72000 Details

CA3106E16S-1PF80

CONN PLUG 7POS INLINE W/PINS

ITT Cannon, LLC

$46.46000 Details

CA3108ER16S-1P

CONN PLUG 7POS RT ANG W/PINS

ITT Cannon, LLC

$119.60000 Details

CA3106ER16S-1P

CONN PLUG 7POS INLINE W/PINS

ITT Cannon, LLC

$94.93000 Details

CA3108F16S-1P

CONN PLUG 7POS RT ANG W/PINS

ITT Cannon, LLC

$77.57000 Details
Additional Resources
Standard Package 1
Other Names CA3100F16S1S