Add To Favorites
Photo Not Available
CA3100F16-12SF80 1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.29000 $92.29
5 84.12000 $420.60
10 74.50700 $745.07
25 70.18080 $1,754.52
50 66.33520 $3,316.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100F16-12SF80-ND
Copy   ICA3100F16-12SF80-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100F16-12SF80

Copy   CA3100F16-12SF80
Description CONN RCPT FMALE 1POS SILVR CRIMP
Copy   CONN RCPT FMALE 1POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F16-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/PINS
  • Unit Price $79.82000
  • ICA3106F16-12PF80-ND
  • Photo Not Available
  • CA06R16-12P
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/PINS
  • Unit Price $64.04000
  • ICA06R16-12P-ND
  • Photo Not Available
  • CA3106E16-12P
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/PINS
  • Unit Price $64.00000
  • ICA3106E16-12P-ND
Additional Resources
Standard Package ? 1
Other Names CA3100F1612SF80
ICA3100F16-12SF80

00:28:09 10/19/2018