Add To Favorites
Photo Not Available
CA3100ER24-9P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.23000 $119.23
5 113.02800 $565.14
10 102.69100 $1,026.91
25 98.55560 $2,463.89
50 93.04200 $4,652.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100ER24-9P-ND
Copy   CA3100ER24-9P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100ER24-9P

Copy   CA3100ER24-9P
Description CONN RCPT 2POS WALL MNT W/PINS
Copy   CONN RCPT 2POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106ER24-9S
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $166.12000
  • CA3106ER24-9S-ND
  • Photo Not Available
  • CA3108F24-9S
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $161.27000
  • CA3108F24-9S-ND
  • Photo Not Available
  • CA3108E24-9S
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $160.48000
  • CA3108E24-9S-ND
  • Photo Not Available
  • CA3108R24-9S
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $146.59000
  • CA3108R24-9S-ND
Additional Resources
Standard Package ? 1
Other Names CA3100ER249P

19:10:41 10/21/2018