Add To Favorites
Photo Not Available
CA3100ER24-22P 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.33000 $119.33
5 113.58000 $567.90
10 104.95400 $1,049.54
25 102.07800 $2,551.95
50 96.32720 $4,816.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100ER24-22P-ND
Copy   CA3100ER24-22P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100ER24-22P

Copy   CA3100ER24-22P
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 24-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E24-22SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $90.90000
  • CA3106E24-22SF80-ND
  • Photo Not Available
  • CA06R24-22SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $91.83000
  • CA06R24-22SF80-ND
  • Photo Not Available
  • CA3108E24-22S
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $191.44000
  • CA3108E24-22S-ND
  • Photo Not Available
  • CA3106ER24-22S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $190.64000
  • CA3106ER24-22S-ND
Additional Resources
Standard Package ? 1
Other Names CA3100ER2422P

16:58:35 12/11/2018