Add To Favorites
Photo Not Available
CA3100E28-21PB02-05 37 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.54000 $117.54
5 111.87600 $559.38
10 103.37800 $1,033.78
25 100.54600 $2,513.65
50 94.88140 $4,744.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E28-21PB02-05-ND
Copy   ICA3100E28-21PB02-05-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E28-21PB02-05

Copy   CA3100E28-21PB02-05
Description CONN RCPT MALE 37POS SILVR CRIMP
Copy   CONN RCPT MALE 37POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E28-21SBF80
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $96.97000
  • ICA3106E28-21SBF80-ND
  • Photo Not Available
  • CA3106E28-21SB02
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $100.35000
  • ICA3106E28-21SB02-ND
  • Photo Not Available
  • CA3106R28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $80.92000
  • ICA3106R28-21SB-ND
  • Photo Not Available
  • CA3106E28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $99.28000
  • ICA3106E28-21SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2821PB0205
ICA3100E28-21PB02-05

21:32:37 12/16/2018