Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3100E28-20PBF80-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3100E28-20PBF80

Description CONN RCPT 14POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A, 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E28-20SB
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/SKTS
  • Unit Price $117.63000
  • ICA3108E28-20SB-ND
  • Photo Not Available
  • CA3106F28-20SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $112.43000
  • ICA3106F28-20SBF80-ND
  • Photo Not Available
  • CA3106F28-20SB
  • ITT Cannon, LLC
  • CONN PLUG 14POS INLINE W/SKTS
  • Unit Price $110.81000
  • ICA3106F28-20SB-ND
  • Photo Not Available
  • CA3106E28-20SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $104.94000
  • ICA3106E28-20SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2820PBF80
ICA3100E28-20PBF80

07:22:46 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.48000 $98.48
5 93.07000 $465.35
10 82.78800 $827.88
25 78.45960 $1,961.49
50 74.13080 $3,706.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback